
EM250519V | |
|---|---|
DigiKey Part Number | 283-EM250519V-ND |
Manufacturer | |
Manufacturer Product Number | EM250519V |
Description | EUROMAG EM2505 SERIES, 19 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 19 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,27020 € | 427,02 € |
| Unit Price without VAT: | 4,27020 € |
|---|---|
| Unit Price with VAT: | 5,08154 € |

