Image for EM244502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM244502

DigiKey Part Number
283-EM244502-ND
Manufacturer
Manufacturer Product Number
EM244502
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
Eaton - Electronics Division
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
2
Housing Material
Thermoplastic
Positions Per Level
2
Contact Material - Plating
Brass - Tin Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Nickel Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.56 Nm (5.0 Lb-In)
Current
16 A
Screw Thread
M2
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,42910 €142,91 €
Manufacturers Standard Package
Unit Price without VAT:1,42910 €
Unit Price with VAT:1,70063 €