
EM242302 | |
|---|---|
DigiKey Part Number | 283-EM242302-ND |
Manufacturer | |
Manufacturer Product Number | EM242302 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Eaton - Electronics Division | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.28 Nm (2.5 Lb-In) |
Plug Wire Entry 180° | Contact Material Brass |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,91100 € | 19,11 € |
| 25 | 1,66880 € | 41,72 € |
| 50 | 1,51540 € | 75,77 € |
| 100 | 1,38720 € | 138,72 € |
| 300 | 1,23047 € | 369,14 € |
| 500 | 1,17424 € | 587,12 € |
| 1.000 | 1,11195 € | 1.111,95 € |
| 5.000 | 1,01472 € | 5.073,60 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |


