
EM221809H | |
|---|---|
DigiKey Part Number | 283-EM221809H-ND |
Manufacturer | |
Manufacturer Product Number | EM221809H |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Features Mating Flange |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic |
Header Orientation 90°, Right Angle | Contact Tail Length 0.180" (4.57mm) |
Termination Style Solder | Insulation Height 0.330" (8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,17870 € | 217,87 € |
| Unit Price without VAT: | 2,17870 € |
|---|---|
| Unit Price with VAT: | 2,59265 € |

