



EM221808H | |
|---|---|
DigiKey Part Number | 283-EM221808H-ND |
Manufacturer | |
Manufacturer Product Number | EM221808H |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Features Mating Flange |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic |
Header Orientation 90°, Right Angle | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796866-8 | TE Connectivity AMP Connectors | 787 | A98455-ND | 6,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,34700 € | 23,47 € |
| 25 | 2,05240 € | 51,31 € |
| 50 | 1,86720 € | 93,36 € |
| 100 | 1,71330 € | 171,33 € |
| 300 | 1,52627 € | 457,88 € |
| 500 | 1,45950 € | 729,75 € |
| 1.000 | 1,38563 € | 1.385,63 € |
| 5.000 | 1,27070 € | 6.353,50 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |


