


ELV10-30-SCT | |
|---|---|
DigiKey Part Number | 283-ELV10-30-SCT-ND |
Manufacturer | |
Manufacturer Product Number | ELV10-30-SCT |
Description | FUSE EV 30A 200VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 200 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 200 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.043" L (10.30mm x 26.50mm) | |
DC Cold Resistance | 0.00268 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 5 | 6,34200 € | 31,71 € |
| 10 | 5,85200 € | 58,52 € |
| 50 | 4,85260 € | 242,63 € |
| 100 | 4,47470 € | 447,47 € |
| 250 | 4,01740 € | 1.004,35 € |
| 500 | 3,70060 € | 1.850,30 € |
| 1.000 | 3,40665 € | 3.406,65 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

