100A 100 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100A 100 VDC Fuse Cartridge Through Hole
EV Fuses for Electric Vehicles

ELV10-100-2P

DigiKey Part Number
283-ELV10-100-2P-ND
Manufacturer
Manufacturer Product Number
ELV10-100-2P
Description
FUSE EV 100A 100VDC 2P TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100A 100 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
100 VDC
Manufacturer
Eaton - Electronics Division
Applications
Electrical, Industrial
Series
Approval Agency
cURus
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
33kA
Mounting Type
Through Hole
Package / Case
Radial Bend Cylinder
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.583" L (10.30mm x 40.20mm)
Current Rating (Amps)
100A
DC Cold Resistance
0.00059 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,33000 €8,33 €
56,90800 €34,54 €
106,37300 €63,73 €
505,28500 €264,25 €
1004,87320 €487,32 €
2504,37480 €1.093,70 €
8643,77472 €3.261,36 €
1.7283,47257 €6.000,60 €
Manufacturers Standard Package
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,91270 €