


EKM10-20-AT | |
|---|---|
DigiKey Part Number | 283-EKM10-20-AT-ND |
Manufacturer | |
Manufacturer Product Number | EKM10-20-AT |
Description | FUSE EV 20A 1000VDC AT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.469" Dia x 1.532" L (11.90mm x 38.90mm) | |
DC Cold Resistance | 0.0052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,03000 € | 16,03 € |
| 5 | 13,30000 € | 66,50 € |
| 10 | 12,27100 € | 122,71 € |
| 50 | 10,17020 € | 508,51 € |
| 100 | 9,37490 € | 937,49 € |
| 250 | 8,41172 € | 2.102,93 € |
| 540 | 7,67283 € | 4.143,33 € |
| 1.080 | 7,05804 € | 7.622,68 € |
| Unit Price without VAT: | 16,03000 € |
|---|---|
| Unit Price with VAT: | 19,07570 € |

