


EKM10-20-2P | |
|---|---|
DigiKey Part Number | 283-EKM10-20-2P-ND |
Manufacturer | |
Manufacturer Product Number | EKM10-20-2P |
Description | FUSE EV 20A 1000VDC 2P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.583" L (10.30mm x 40.20mm) | |
DC Cold Resistance | 0.0052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 7,55239 € | 4.833,53 € |
| Unit Price without VAT: | 7,55239 € |
|---|---|
| Unit Price with VAT: | 8,98734 € |

