


EKM10-15-1P | |
|---|---|
DigiKey Part Number | 283-EKM10-15-1P-ND |
Manufacturer | |
Manufacturer Product Number | EKM10-15-1P |
Description | FUSE EV 15A 1000VDC 1P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.530" L (10.31mm x 38.86mm) | |
DC Cold Resistance | 0.0072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,47000 € | 15,47 € |
| 5 | 12,83200 € | 64,16 € |
| 10 | 11,84000 € | 118,40 € |
| 50 | 9,81420 € | 490,71 € |
| 100 | 9,04670 € | 904,67 € |
| 250 | 8,11752 € | 2.029,38 € |
| 540 | 7,40478 € | 3.998,58 € |
| 1.080 | 6,81169 € | 7.356,63 € |
| Unit Price without VAT: | 15,47000 € |
|---|---|
| Unit Price with VAT: | 18,40930 € |

