New at DigiKey
EHBSA063M1011010T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA080M2200810T

DigiKey Part Number
283-EHBSA080M2200810TTR-ND - Tape & Reel (TR)
283-EHBSA080M2200810TCT-ND - Cut Tape (CT)
283-EHBSA080M2200810TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA080M2200810T
Description
CAP ALUM HYBRID 0810 80V 22UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
52.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,90900 €9,09 €
500,70420 €35,21 €
1000,63920 €63,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,55244 €276,22 €
1.0000,51553 €515,53 €
1.5000,49691 €745,37 €
2.5000,47614 €1.190,35 €
3.5000,46394 €1.623,79 €
5.0000,45216 €2.260,80 €
6.0000,44656 €2.679,36 €
12.0000,42759 €5.131,08 €
12.5000,42658 €5.332,25 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €