
EHBSA063M4700810T | |
|---|---|
DigiKey Part Number | 283-EHBSA063M4700810TTR-ND - Tape & Reel (TR) 283-EHBSA063M4700810TCT-ND - Cut Tape (CT) 283-EHBSA063M4700810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA063M4700810T |
Description | CAP ALUM HYBRID 0810 63V 47UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 32mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,82900 € | 8,29 € |
| 50 | 0,63920 € | 31,96 € |
| 100 | 0,57910 € | 57,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49852 € | 249,26 € |
| 1.000 | 0,46444 € | 464,44 € |
| 1.500 | 0,44725 € | 670,88 € |
| 2.500 | 0,42809 € | 1.070,23 € |
| 3.500 | 0,41682 € | 1.458,87 € |
| 5.000 | 0,40595 € | 2.029,75 € |
| 6.000 | 0,40077 € | 2.404,62 € |
| 12.000 | 0,38327 € | 4.599,24 € |
| 12.500 | 0,38234 € | 4.779,25 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

