
EHBSA063M2200608T | |
|---|---|
DigiKey Part Number | 283-EHBSA063M2200608TTR-ND - Tape & Reel (TR) 283-EHBSA063M2200608TCT-ND - Cut Tape (CT) 283-EHBSA063M2200608TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA063M2200608T |
Description | CAP ALUM HYBRID 0608 63V 22UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27320 € | 13,66 € |
| 100 | 0,24410 € | 24,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,18852 € | 169,67 € |
| 1.800 | 0,17427 € | 313,69 € |
| 2.700 | 0,16707 € | 451,09 € |
| 4.500 | 0,15904 € | 715,68 € |
| 6.300 | 0,15432 € | 972,22 € |
| 9.000 | 0,14976 € | 1.347,84 € |
| 10.800 | 0,14759 € | 1.593,97 € |
| 21.600 | 0,14026 € | 3.029,62 € |
| 22.500 | 0,13986 € | 3.146,85 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

