Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EHBSA063M1511016T | |
|---|---|
DigiKey Part Number | 283-EHBSA063M1511016TTR-ND - Tape & Reel (TR) 283-EHBSA063M1511016TCT-ND - Cut Tape (CT) 283-EHBSA063M1511016TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA063M1511016T |
Description | CAP ALUM HYBRID 1016 63V 150UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,29500 € | 12,95 € |
| 50 | 1,01680 € | 50,84 € |
| 100 | 0,92870 € | 92,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,89640 € | 179,28 € |
| 400 | 0,83273 € | 333,09 € |
| 600 | 0,80057 € | 480,34 € |
| 1.000 | 0,76474 € | 764,74 € |
| 1.400 | 0,74368 € | 1.041,15 € |
| 2.000 | 0,72334 € | 1.446,68 € |
| 2.400 | 0,71366 € | 1.712,78 € |
| 4.800 | 0,68093 € | 3.268,46 € |
| 5.000 | 0,67918 € | 3.395,90 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |




