
EHBSA050M2200606T | |
|---|---|
DigiKey Part Number | 283-EHBSA050M2200606TTR-ND - Tape & Reel (TR) 283-EHBSA050M2200606TCT-ND - Cut Tape (CT) 283-EHBSA050M2200606TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA050M2200606T |
Description | CAP ALUM HYBRID 0606 50V 22UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 37.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38100 € | 3,81 € |
| 50 | 0,28500 € | 14,25 € |
| 100 | 0,25470 € | 25,47 € |
| 500 | 0,20238 € | 101,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,19070 € | 228,84 € |
| 2.400 | 0,17701 € | 424,82 € |
| 3.600 | 0,17011 € | 612,40 € |
| 6.000 | 0,16241 € | 974,46 € |
| 8.400 | 0,15788 € | 1.326,19 € |
| 12.000 | 0,15350 € | 1.842,00 € |
| 14.400 | 0,15142 € | 2.180,45 € |
| 28.800 | 0,14439 € | 4.158,43 € |
| 30.000 | 0,14401 € | 4.320,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

