
EHBSA035M6800608T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M6800608TTR-ND - Tape & Reel (TR) 283-EHBSA035M6800608TCT-ND - Cut Tape (CT) 283-EHBSA035M6800608TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M6800608T |
Description | CAP ALUM HYBRID 0608 35V 68UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26020 € | 13,01 € |
| 100 | 0,23220 € | 23,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,17880 € | 160,92 € |
| 1.800 | 0,16512 € | 297,22 € |
| 2.700 | 0,15822 € | 427,19 € |
| 4.500 | 0,15052 € | 677,34 € |
| 6.300 | 0,14600 € | 919,80 € |
| 9.000 | 0,14163 € | 1.274,67 € |
| 10.800 | 0,13955 € | 1.507,14 € |
| 21.600 | 0,13252 € | 2.862,43 € |
| 22.500 | 0,13214 € | 2.973,15 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

