
EHBSA035M4711012T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M4711012TTR-ND - Tape & Reel (TR) 283-EHBSA035M4711012TCT-ND - Cut Tape (CT) 283-EHBSA035M4711012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M4711012T |
Description | CAP ALUM HYBRID 1012 35V 470UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00700 € | 10,07 € |
| 50 | 0,78280 € | 39,14 € |
| 100 | 0,71190 € | 71,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,62473 € | 281,13 € |
| 900 | 0,58333 € | 525,00 € |
| 1.350 | 0,56244 € | 759,29 € |
| 2.250 | 0,53914 € | 1.213,06 € |
| 3.150 | 0,52544 € | 1.655,14 € |
| 4.500 | 0,51222 € | 2.304,99 € |
| 5.400 | 0,50593 € | 2.732,02 € |
| 10.800 | 0,48466 € | 5.234,33 € |
| 11.250 | 0,48352 € | 5.439,60 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


