New at DigiKey
EHBSA063M1011010T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA035M4700606T

DigiKey Part Number
283-EHBSA035M4700606TTR-ND - Tape & Reel (TR)
283-EHBSA035M4700606TCT-ND - Cut Tape (CT)
283-EHBSA035M4700606TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA035M4700606T
Description
CAP ALUM HYBRID 0606 35V 47UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34300 €3,43 €
500,25620 €12,81 €
1000,22850 €22,85 €
5000,18078 €90,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,16993 €203,92 €
2.4000,15743 €377,83 €
3.6000,15113 €544,07 €
6.0000,14424 €865,44 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €