
EHBSA035M3311012T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M3311012TTR-ND - Tape & Reel (TR) 283-EHBSA035M3311012TCT-ND - Cut Tape (CT) 283-EHBSA035M3311012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M3311012T |
Description | CAP ALUM HYBRID 1012 35V 330UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,91700 € | 9,17 € |
| 50 | 0,71000 € | 35,50 € |
| 100 | 0,64450 € | 64,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,56349 € | 253,57 € |
| 900 | 0,52528 € | 472,75 € |
| 1.350 | 0,50599 € | 683,09 € |
| 2.250 | 0,48449 € | 1.090,10 € |
| 3.150 | 0,47186 € | 1.486,36 € |
| 4.500 | 0,45965 € | 2.068,43 € |
| 5.400 | 0,45385 € | 2.450,79 € |
| 10.800 | 0,43421 € | 4.689,47 € |
| 11.250 | 0,43317 € | 4.873,16 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

