
EHBSA035M2700606T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M2700606TTR-ND - Tape & Reel (TR) 283-EHBSA035M2700606TCT-ND - Cut Tape (CT) 283-EHBSA035M2700606TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M2700606T |
Description | CAP ALUM HYBRID 0606 35V 27UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,24680 € | 12,34 € |
| 100 | 0,22010 € | 22,01 € |
| 500 | 0,17384 € | 86,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,16328 € | 195,94 € |
| 2.400 | 0,15117 € | 362,81 € |
| 3.600 | 0,14506 € | 522,22 € |
| 6.000 | 0,13824 € | 829,44 € |
| 8.400 | 0,13424 € | 1.127,62 € |
| 12.000 | 0,13037 € | 1.564,44 € |
| 14.400 | 0,12853 € | 1.850,83 € |
| 28.800 | 0,12230 € | 3.522,24 € |
| 30.000 | 0,12197 € | 3.659,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

