
EHBSA035M2211010T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M2211010TTR-ND - Tape & Reel (TR) 283-EHBSA035M2211010TCT-ND - Cut Tape (CT) 283-EHBSA035M2211010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M2211010T |
Description | CAP ALUM HYBRID 1010 35V 220UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,57220 € | 28,61 € |
| 100 | 0,53040 € | 53,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44362 € | 221,81 € |
| 1.000 | 0,41252 € | 412,52 € |
| 1.500 | 0,40535 € | 608,02 € |
| 2.500 | 0,39489 € | 987,23 € |
| 3.500 | 0,39350 € | 1.377,25 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

