New at DigiKey
EHBSA063M1011010T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA025M2710810T

DigiKey Part Number
283-EHBSA025M2710810TTR-ND - Tape & Reel (TR)
283-EHBSA025M2710810TCT-ND - Cut Tape (CT)
283-EHBSA025M2710810TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA025M2710810T
Description
CAP ALUM HYBRID 0810 25V 270UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,70900 €7,09 €
500,54320 €27,16 €
1000,49090 €49,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,41982 €209,91 €
1.0000,39005 €390,05 €
1.5000,37502 €562,53 €
2.5000,35827 €895,67 €
3.5000,34842 €1.219,47 €
5.0000,33891 €1.694,55 €
6.0000,33439 €2.006,34 €
12.0000,31908 €3.828,96 €
12.5000,31827 €3.978,38 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €