
EHBSA025M2210810T | |
|---|---|
DigiKey Part Number | 283-EHBSA025M2210810TTR-ND - Tape & Reel (TR) 283-EHBSA025M2210810TCT-ND - Cut Tape (CT) 283-EHBSA025M2210810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M2210810T |
Description | CAP ALUM HYBRID 0810 25V 220UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,47020 € | 23,51 € |
| 100 | 0,42380 € | 42,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36024 € | 180,12 € |
| 1.000 | 0,33384 € | 333,84 € |
| 1.500 | 0,32052 € | 480,78 € |
| 2.500 | 0,30567 € | 764,17 € |
| 3.500 | 0,29694 € | 1.039,29 € |
| 5.000 | 0,28851 € | 1.442,55 € |
| 6.000 | 0,28450 € | 1.707,00 € |
| 12.000 | 0,27093 € | 3.251,16 € |
| 12.500 | 0,27021 € | 3.377,62 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

