
EHBSA025M1810608T | |
|---|---|
DigiKey Part Number | 283-EHBSA025M1810608TTR-ND - Tape & Reel (TR) 283-EHBSA025M1810608TCT-ND - Cut Tape (CT) 283-EHBSA025M1810608TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M1810608T |
Description | CAP ALUM HYBRID 0608 25V 180UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,41720 € | 20,86 € |
| 100 | 0,37530 € | 37,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,29689 € | 267,20 € |
| 1.800 | 0,27649 € | 497,68 € |
| 2.700 | 0,26619 € | 718,71 € |
| 4.500 | 0,25472 € | 1.146,24 € |
| 6.300 | 0,24797 € | 1.562,21 € |
| 9.000 | 0,24145 € | 2.173,05 € |
| 10.800 | 0,23835 € | 2.574,18 € |
| 21.600 | 0,22787 € | 4.921,99 € |
| 22.500 | 0,22731 € | 5.114,48 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

