
EHBSA025M1010606T | |
|---|---|
DigiKey Part Number | 283-EHBSA025M1010606TTR-ND - Tape & Reel (TR) 283-EHBSA025M1010606TCT-ND - Cut Tape (CT) 283-EHBSA025M1010606TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M1010606T |
Description | CAP ALUM HYBRID 0606 25V 100UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48100 € | 4,81 € |
| 50 | 0,36340 € | 18,17 € |
| 100 | 0,32610 € | 32,61 € |
| 500 | 0,26180 € | 130,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,24806 € | 297,67 € |
| 2.400 | 0,23124 € | 554,98 € |
| 3.600 | 0,22275 € | 801,90 € |
| 6.000 | 0,21329 € | 1.279,74 € |
| 8.400 | 0,20772 € | 1.744,85 € |
| 12.000 | 0,20235 € | 2.428,20 € |
| 14.400 | 0,19980 € | 2.877,12 € |
| 28.800 | 0,19115 € | 5.505,12 € |
| 30.000 | 0,19069 € | 5.720,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

