New at DigiKey
EHBSA063M1011010T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA016M8211010T

DigiKey Part Number
283-EHBSA016M8211010TTR-ND - Tape & Reel (TR)
283-EHBSA016M8211010TCT-ND - Cut Tape (CT)
283-EHBSA016M8211010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA016M8211010T
Description
CAP ALUM HYBRID 1010 16V 820UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,79400 €7,94 €
500,61100 €30,55 €
1000,55320 €55,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47532 €237,66 €
1.0000,44251 €442,51 €
1.5000,42595 €638,92 €
2.5000,40748 €1.018,70 €
3.5000,39663 €1.388,20 €
5.0000,38615 €1.930,75 €
6.0000,38117 €2.287,02 €
12.0000,36430 €4.371,60 €
12.5000,36340 €4.542,50 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €