
EFY2S30K472B012LH | |
|---|---|
DigiKey Part Number | 283-EFY2S30K472B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFY2S30K472B012LH |
Description | CAP FILM 0.0047UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 50 | 0,27240 € | 13,62 € |
| 100 | 0,24600 € | 24,60 € |
| 500 | 0,20138 € | 100,69 € |
| 1.054 | 0,18662 € | 196,70 € |
| 3.162 | 0,16982 € | 536,97 € |
| 5.270 | 0,16361 € | 862,22 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

