
EFY2S30K184D032LH | |
|---|---|
DigiKey Part Number | 283-EFY2S30K184D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFY2S30K184D032LH |
Description | CAP FILM 0.18UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.819" (20.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,67650 € | 947,10 € |
| Unit Price without VAT: | 0,67650 € |
|---|---|
| Unit Price with VAT: | 0,80504 € |

