
EFY2S30K104C032LH | |
|---|---|
DigiKey Part Number | 283-EFY2S30K104C032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFY2S30K104C032LH |
Description | CAP FILM 0.1UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80100 € | 8,01 € |
| 50 | 0,63500 € | 31,75 € |
| 432 | 0,50352 € | 217,52 € |
| 864 | 0,47558 € | 410,90 € |
| 1.296 | 0,46159 € | 598,22 € |
| 2.592 | 0,44106 € | 1.143,23 € |
| 5.184 | 0,42416 € | 2.198,85 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

