
EFY2A30K224D032LH | |
|---|---|
DigiKey Part Number | 283-EFY2A30K224D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFY2A30K224D032LH |
Description | CAP FILM 0.22UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.819" (20.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,67100 € | 16,71 € |
| 50 | 1,37400 € | 68,70 € |
| 280 | 1,17482 € | 328,95 € |
| 560 | 1,11823 € | 626,21 € |
| 1.120 | 1,07163 € | 1.200,23 € |
| 2.520 | 1,02745 € | 2.589,17 € |
| 5.040 | 0,99687 € | 5.024,22 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

