Similar
Similar
Parametric Equivalent




EFX2S30K564C042LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30K564C042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K564C042LH |
Description | CAP FILM 0.56UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.860 | 0,30465 € | 566,65 € |
| Unit Price without VAT: | 0,30465 € |
|---|---|
| Unit Price with VAT: | 0,36253 € |




