



EFX2S30K475D132LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30K475D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K475D132LH |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,25100 € | 22,51 € |
| 50 | 1,87660 € | 93,83 € |
| 140 | 1,71236 € | 239,73 € |
| 560 | 1,55446 € | 870,50 € |
| 1.120 | 1,49577 € | 1.675,26 € |
| 2.520 | 1,44010 € | 3.629,05 € |
| 5.040 | 1,40157 € | 7.063,91 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

