



EFX2S30K225D052LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30K225D052LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K225D052LH |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,17200 € | 11,72 € |
| 50 | 0,94600 € | 47,30 € |
| 220 | 0,81191 € | 178,62 € |
| 660 | 0,74295 € | 490,35 € |
| 1.100 | 0,71745 € | 789,20 € |
| 2.640 | 0,68141 € | 1.798,92 € |
| 5.060 | 0,65981 € | 3.338,64 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

