EFX2S35K225D092LH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFX2S35K225D092LH
Safety Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFX2S30K104B012LH

DigiKey Part Number
283-EFX2S30K104B012LH-ND
Manufacturer
Manufacturer Product Number
EFX2S30K104B012LH
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.548
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24500 €2,45 €
500,18300 €9,15 €
1000,16370 €16,37 €
5000,13112 €65,56 €
1.0540,12041 €126,91 €
3.1620,10821 €342,16 €
5.2700,10370 €546,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €