



EFX1S48K224D022LH | |
|---|---|
DigiKey Part Number | 283-EFX1S48K224D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1S48K224D022LH |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05500 € | 10,55 € |
| 50 | 0,84740 € | 42,37 € |
| 340 | 0,69662 € | 236,85 € |
| 680 | 0,65924 € | 448,28 € |
| 1.020 | 0,64049 € | 653,30 € |
| 2.720 | 0,60309 € | 1.640,40 € |
| 5.100 | 0,58399 € | 2.978,35 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

