EFX1S35K224C022LH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFX1S35K224C022LH
Safety Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFX1S48K185D132LH

DigiKey Part Number
283-EFX1S48K185D132LH-ND
Manufacturer
Manufacturer Product Number
EFX1S48K185D132LH
Description
CAP FILM 1.8UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.8 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max)
1.488" (37.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,67000 €4,67 €
103,38700 €33,87 €
502,87380 €143,69 €
1402,64871 €370,82 €
5602,43216 €1.362,01 €
1.1202,35164 €2.633,84 €
2.5202,27526 €5.733,66 €
Manufacturers Standard Package
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,55730 €