EFPLS63J155E052LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,40208 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,40208 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,40208 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,65269 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,41801 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,52894 €
Datasheet
1.5 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS63J155E052LH

DigiKey Part Number
283-EFPLS63J155E052LH-ND
Manufacturer
Manufacturer Product Number
EFPLS63J155E052LH
Description
CAP FILM 1.5UF 5% 630VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.654" L x 0.630" W (42.00mm x 16.00mm)
Capacitance
Height - Seated (Max)
1.161" (29.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
630V
Lead Spacing
1.476" (37.50mm)
Dielectric Material
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385515085JPI2T0Vishay Beyschlag/Draloric/BC Components0MKP385515085JPI2T0-ND6,40208 €Parametric Equivalent
MKP385515085JPM2T0Vishay Beyschlag/Draloric/BC Components0MKP385515085JPM2T0-ND6,40208 €Parametric Equivalent
MKP385515085JPP2T0Vishay Beyschlag/Draloric/BC Components0MKP385515085JPP2T0-ND6,40208 €Parametric Equivalent
R76PW41504030JKEMET0399-R76PW41504030J-ND2,65269 €Parametric Equivalent
R76PW4150JH30JKEMET0399-R76PW4150JH30J-ND2,41801 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3993,55188 €1.417,20 €
Unit Price without VAT:3,55188 €
Unit Price with VAT:4,22674 €