
EFPLS2AJ224E102LH | |
|---|---|
DigiKey Part Number | 283-EFPLS2AJ224E102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS2AJ224E102LH |
Description | CAP FILM 0.22UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 12 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.748" W (42.00mm x 19.00mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 2000V (2kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 4,45777 € | 1.497,81 € |
| Unit Price without VAT: | 4,45777 € |
|---|---|
| Unit Price with VAT: | 5,30475 € |

