Parametric Equivalent

EFPLS2AJ184E052LH | |
|---|---|
DigiKey Part Number | 283-EFPLS2AJ184E052LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS2AJ184E052LH |
Description | CAP FILM 0.18UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.630" W (42.00mm x 16.00mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 399 | 4,17917 $ | 1.667,49 $ |
| Unit Price without VAT: | 4,17917 $ |
|---|---|
| Unit Price with VAT: | 4,97321 $ |


