Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS2AJ123B092LH | |
|---|---|
DigiKey Part Number | 283-EFPLS2AJ123B092LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS2AJ123B092LH |
Description | CAP FILM 0.012UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 2000V (2kV) | Lead Spacing 0.591" (15.00mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L8123J000 | TDK | 1.238 | 495-B32672L8123J000-ND | 0,82000 € | Parametric Equivalent |
| B32672L8123J189 | TDK | 0 | B32672L8123J189-ND | 0,29433 € | Parametric Equivalent |
| BFC238560123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560123-ND | 0,58917 € | Parametric Equivalent |
| BFC238561123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561123-ND | 0,61579 € | Parametric Equivalent |
| BFC238562123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562123-ND | 0,69638 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.060 | 0,54182 € | 1.657,97 € |
| Unit Price without VAT: | 0,54182 € |
|---|---|
| Unit Price with VAT: | 0,64477 € |




