Parametric Equivalent

EFPLS1GJ823D032LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1GJ823D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1GJ823D032LH |
Description | CAP FILM 0.082UF 5% 1600VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 20 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.819" (20.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1600V (1.6kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450SF5820JR06L2 | KEMET | 0 | 399-PHE450SF5820JR06L2-ND | 1,66817 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,45125 € | 2.031,75 € |
| Unit Price without VAT: | 1,45125 € |
|---|---|
| Unit Price with VAT: | 1,72699 € |


