
EFPLS1GJ563D012LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1GJ563D012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1GJ563D012LH |
Description | CAP FILM 0.056UF 5% 1600VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 28 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.315" W (32.00mm x 8.00mm) | |
Height - Seated (Max) | 0.701" (17.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,99800 € | 1.896,20 € |
| Unit Price without VAT: | 0,99800 € |
|---|---|
| Unit Price with VAT: | 1,18762 € |

