
EFPLS1GJ563C032LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1GJ563C032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1GJ563C032LH |
Description | CAP FILM 0.056UF 5% 1600VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1600V (1.6kV) | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 0,83364 € | 1.800,66 € |
| Unit Price without VAT: | 0,83364 € |
|---|---|
| Unit Price with VAT: | 0,99203 € |

