
EFPLS1GJ473C022LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1GJ473C022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1GJ473C022LH |
Description | CAP FILM 0.047UF 5% 1600VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1600V (1.6kV) | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450RD5470JR06L2 | KEMET | 686 | 399-PHE450RD5470JR06L2-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09600 € | 10,96 € |
| 50 | 0,88280 € | 44,14 € |
| 100 | 0,81680 € | 81,68 € |
| 528 | 0,70237 € | 370,85 € |
| 1.056 | 0,66840 € | 705,83 € |
| 2.640 | 0,63254 € | 1.669,91 € |
| 5.280 | 0,61091 € | 3.225,60 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

