Parametric Equivalent

EFPLS1GJ394E052LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1GJ394E052LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1GJ394E052LH |
Description | CAP FILM 0.39UF 5% 1600VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 12.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.630" W (42.00mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.161" (29.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1600V (1.6kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462RC394J1K6Z | KEMET | 0 | 399-F462RC394J1K6Z-ND | 3,20650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 399 | 3,55188 € | 1.417,20 € |
| Unit Price without VAT: | 3,55188 € |
|---|---|
| Unit Price with VAT: | 4,22674 € |


