Parametric Equivalent
Parametric Equivalent

EFPLS1GJ104E012LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1GJ104E012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1GJ104E012LH |
Description | CAP FILM 0.1UF 5% 1600VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 24 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.433" W (42.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1600V (1.6kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UW31005030J | KEMET | 0 | 399-R75UW31005030J-ND | 1,38389 € | Parametric Equivalent |
| R76TW3100SE30J | KEMET | 0 | 399-R76TW3100SE30J-ND | 2,16640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | 2,28961 € | 1.346,29 € |
| Unit Price without VAT: | 2,28961 € |
|---|---|
| Unit Price with VAT: | 2,72464 € |



