
EFPLS1DJ124D022LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1DJ124D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1DJ124D022LH |
Description | CAP FILM 0.12UF 5% 1300VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 18 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.740" (18.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1300V (1.3kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,12302 € | 1.909,13 € |
| Unit Price without VAT: | 1,12302 € |
|---|---|
| Unit Price with VAT: | 1,33639 € |

