
EFPLA63J104B112LH | |
|---|---|
DigiKey Part Number | 283-EFPLA63J104B112LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA63J104B112LH |
Description | CAP FILM 0.1UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,30300 € | 13,03 € |
| 50 | 1,05760 € | 52,88 € |
| 100 | 0,98190 € | 98,19 € |
| 527 | 0,85030 € | 448,11 € |
| 1.054 | 0,81120 € | 855,00 € |
| 2.635 | 0,76988 € | 2.028,63 € |
| 5.270 | 0,74497 € | 3.925,99 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

