
EFPLA63J103B012LH | |
|---|---|
DigiKey Part Number | 283-EFPLA63J103B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA63J103B012LH |
Description | CAP FILM 0.01UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 62 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89200 € | 8,92 € |
| 50 | 0,71060 € | 35,53 € |
| 100 | 0,65460 € | 65,46 € |
| 500 | 0,55974 € | 279,87 € |
| 1.054 | 0,52841 € | 556,94 € |
| 3.162 | 0,49268 € | 1.557,85 € |
| 5.270 | 0,47946 € | 2.526,75 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

