Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA2AJ822C012LH | |
|---|---|
DigiKey Part Number | 283-EFPLA2AJ822C012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA2AJ822C012LH |
Description | CAP FILM 0.0082UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 75 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R747N1820JE00J | KEMET | 0 | 399-R747N1820JE00J-ND | 0,34607 € | Parametric Equivalent |
| R75UN1820AA30J | KEMET | 0 | 399-R75UN1820AA30J-ND | 0,42057 € | Parametric Equivalent |
| R76UN18205030J | KEMET | 0 | 399-R76UN18205030J-ND | 0,47154 € | Parametric Equivalent |
| R76UN1820DQ30J | KEMET | 0 | 399-R76UN1820DQ30JTB-ND | 0,60731 € | Parametric Equivalent |
| R76UN1820SE00J | KEMET | 0 | 399-R76UN1820SE00J-ND | 0,49184 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.060 | 0,81313 € | 2.488,18 € |
| Unit Price without VAT: | 0,81313 € |
|---|---|
| Unit Price with VAT: | 0,96762 € |





